Part Details for MT40A512M16TB-062E IT:R by Micron Technology Inc
Overview of MT40A512M16TB-062E IT:R by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A512M16TB-062E IT:R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1294
|
Newark | Dram, 8Gbit, Ddr4, Fbga, Dram Type:Ddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:-, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Micron MT40A512M16TB-062E IT:R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1038 |
|
$8.5700 / $10.1400 | Buy Now |
DISTI #
557-MT40A512M16TB-062EIT:R-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1867 / $12.7400 | Buy Now |
DISTI #
MT40A512M16TB-062E
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.14V to 1.26 78-Pin FBGA Tray - Trays (Alt: MT40A512M16TB-062E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$8.0520 / $9.5700 | Buy Now |
DISTI #
68AK1294
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.14V to 1.26 78-Pin FBGA Tray - Bulk (Alt: 68AK1294) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 492 Partner Stock |
|
$7.8800 / $9.1000 | Buy Now |
DISTI #
340-481404-TRAY
|
Mouser Electronics | DRAM DDR4 8G 512MX16 FBGA Z41C RoHS: Compliant | 9579 |
|
$9.7000 / $13.0000 | Buy Now |
DISTI #
V36:1790_25882990
|
Arrow Electronics | DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2420 | Americas - 1596 |
|
$8.5220 / $10.1600 | Buy Now |
DISTI #
80897629
|
Verical | DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 1596 |
|
$8.5220 / $10.1600 | Buy Now |
DISTI #
MT40A512M16TB-062E IT:R
|
Avnet Asia | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.14V to 1.26 78-Pin FBGA Tray (Alt: MT40A512M16TB-062E IT:R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 10000 |
|
$6.4706 / $7.2368 | Buy Now |
DISTI #
MT40A512M16TB-062E IT:R
|
Avnet Silica | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.14V to 1.26 78-Pin FBGA Tray (Alt: MT40A512M16TB-062E IT:R) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |