Part Details for MT40A2G8AG-062E AAT:F by Micron Technology Inc
Overview of MT40A2G8AG-062E AAT:F by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3062EACPZ | Analog Devices | 1/2 Duplex 500kbps RS-485/422 | |
LT3062EMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062EMS8E-3.3#PBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Price & Stock for MT40A2G8AG-062E AAT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7950
|
Newark | Ddr4 16G 2Gx8 Fbga |Micron MT40A2G8AG-062E AAT:F RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
DISTI #
557-MT40A2G8AG-062EAAT:F-ND
|
DigiKey | IC DRAM 16GBIT POD FBGA Min Qty: 1260 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5408 | Buy Now |
DISTI #
MT40A2G8AG-062E AA
|
Avnet Americas | DDR4 16G 2GX8 FBGA - Trays (Alt: MT40A2G8AG-062E AA) RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1260 |
|
$14.3851 | Buy Now |
DISTI #
340-540523-TRAY
|
Mouser Electronics | DRAM DDR4 16G 2GX8 FBGA Z42B RoHS: Compliant | 0 |
|
$14.8300 / $20.0000 | Order Now |
DISTI #
MT40A2G8AG-062E AAT:F
|
Avnet Asia | DDR4 16G 2GX8 FBGA (Alt: MT40A2G8AG-062E AAT:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$12.9177 / $14.4474 | Buy Now |
DISTI #
MT40A2G8AG-062E AAT:F
|
Avnet Silica | DDR4 16G 2GX8 FBGA (Alt: MT40A2G8AG-062E AAT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now |