Part Details for MT40A2G16TBB-062E:F by Micron Technology Inc
Overview of MT40A2G16TBB-062E:F by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A2G16TBB-062E:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1349
|
Newark | Dram, 2G X 16Bit, 0 To 95Deg C Rohs Compliant: Yes |Micron MT40A2G16TBB-062E:F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1413 |
|
$45.1400 / $52.3300 | Buy Now |
DISTI #
32AK9418
|
Newark | Dram, 2G X 16Bit, 0 To 95Deg C, Dram Type:Ddr4, Dram Density:32Gbit, Dram Memory Configuration:2G X 16Bit, Clock Frequency:1.6Ghz, Memory Case Style:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Access Time:625Ps Rohs Compliant: Yes |Micron MT40A2G16TBB-062E:F Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2100 | Buy Now |
DISTI #
557-MT40A2G16TBB-062E:F-ND
|
DigiKey | IC DRAM 32GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.3700 / $62.7700 | Buy Now |
DISTI #
MT40A2G16TBB-062E:
|
Avnet Americas | DRAM Chip DDR4 SDRAM 32Gbit 2G X 16bit 1.2V 96-Pin FBGA - Trays (Alt: MT40A2G16TBB-062E:) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$43.4000 / $49.7000 | Buy Now |
DISTI #
340-503030-TRAY
|
Mouser Electronics | DRAM DDR4 32G 2GX16 FBGA DDP RoHS: Compliant | 842 |
|
$47.7800 / $63.1500 | Buy Now |
DISTI #
76875194
|
Verical | DRAM Chip DDR4 SDRAM 32Gbit 2G X 16 RoHS: Compliant Min Qty: 765 Package Multiple: 765 Date Code: 2350 | Americas - 765 |
|
$94.3760 | Buy Now |
DISTI #
MT40A2G16TBB-062E:F
|
Avnet Asia | DRAM Chip DDR4 SDRAM 32Gbit 2G X 16bit 1.2V 96-Pin FBGA (Alt: MT40A2G16TBB-062E:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$41.1765 / $46.0526 | Buy Now |
DISTI #
MT40A2G16TBB-062E:F
|
Avnet Silica | DRAM Chip DDR4 SDRAM 32Gbit 2G X 16bit 1.2V 96-Pin FBGA (Alt: MT40A2G16TBB-062E:F) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 16 Weeks, 0 Days | Silica - 3060 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1020 | 2436 |
|
$63.1000 / $67.8000 | Buy Now |
Part Details for MT40A2G16TBB-062E:F
MT40A2G16TBB-062E:F CAD Models
MT40A2G16TBB-062E:F Part Data Attributes:
|
MT40A2G16TBB-062E:F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A2G16TBB-062E:F
Micron Technology Inc
DDR4 DRAM, 2GX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | SINGLE BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 2GX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.076 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |