MT40A1G4RH-083E:B
Micron Technology Inc
Description: DDR DRAM, 1GX4, CMOS, PBGA78, FBGA-78

Overview of MT40A1G4RH-083E:B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT3083EDF#PBF Analog Devices Adj 3A 1x Res L Drop Reg
LT3083EDF#TRPBF Analog Devices Adj 3A 1x Res L Drop Reg
LT3083ET#PBF Analog Devices Adj 3A 1x Res L Drop Reg

Price & Stock for MT40A1G4RH-083E:B by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 557-1747-ND
DigiKey IC DRAM 4GBIT PAR 1.2GHZ 78FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray 202
In Stock
  • 1 $11.1300
  • 10 $10.3130
  • 25 $10.0788
  • 40 $10.0250
  • 80 $8.8251
$8.8251 / $11.1300 Buy Now

CAD Models for MT40A1G4RH-083E:B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT40A1G4RH-083E:B by Micron Technology Inc

MT40A1G4RH-083E:B
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B78
JESD-609 Code
e1
Length
10.5 mm
Memory Density
4294967296 bit
Memory IC Type
DDR DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
1GX4
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.26 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. MT40A1G4RH-083E:B
    Micron Technology Inc
    DDR DRAM, 1GX4, CMOS, PBGA78, FBGA-78
    VS

Related Parts for MT40A1G4RH-083E:B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT40A1G4RH-083E:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT40A1G4RH-083E:B by Micron Technology Inc

  • Please alert me when MT40A1G4RH-083E:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT40A1G4RH-083E:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT40A1G4RH-083E:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT40A1G4RH-083E:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT40A1G4RH-083E:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT40A1G4RH-083E:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: