Part Details for MT40A1G16KH-062E:ETR by Micron Technology Inc
Results Overview of MT40A1G16KH-062E:ETR by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT40A1G16KH-062E:ETR Information
MT40A1G16KH-062E:ETR by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT40A1G16KH-062E:ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | DDR4 (Micron) 16Gb 1Gx16 1.2V 96-ball FBGA (9x13mm) 1600MHz Commercial Temp T&R | 39000 |
|
RFQ |