Part Details for MT4067C-10 by Micron Technology Inc
Overview of MT4067C-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4067C-10
MT4067C-10 CAD Models
MT4067C-10 Part Data Attributes
|
MT4067C-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4067C-10
Micron Technology Inc
Page Mode DRAM, 64KX4, 100ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 0.300 INCH, CERAMIC, DIP-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT4067C-10
This table gives cross-reference parts and alternative options found for MT4067C-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4067C-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4464-20NL | 64KX4 PAGE MODE DRAM, 200ns, PDIP18 | Texas Instruments | MT4067C-10 vs TMS4464-20NL |
HY53C464S-70 | Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | SK Hynix Inc | MT4067C-10 vs HY53C464S-70 |
5962-9213203MVX | Fast Page DRAM, 64KX4, 150ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 | Micross Components | MT4067C-10 vs 5962-9213203MVX |
P21464-06 | Page Mode DRAM, 64KX4, 60ns, MOS, PDIP18, PLASTIC, DIP-18 | Intel Corporation | MT4067C-10 vs P21464-06 |
KM41C466P-10 | Static Column DRAM, 64KX4, 100ns, CMOS, PDIP18, PLASTIC, DIP-18 | Samsung Semiconductor | MT4067C-10 vs KM41C466P-10 |
5962-8767604VX | Page Mode DRAM, 64KX4, 100ns, NMOS, 0.960 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-18 | Micron Technology Inc | MT4067C-10 vs 5962-8767604VX |
MT4067C-20/883C | Page Mode DRAM, 64KX4, 200ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Micron Technology Inc | MT4067C-10 vs MT4067C-20/883C |
HM50465P-15 | Nibble Mode DRAM, 64KX4, 150ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | MT4067C-10 vs HM50465P-15 |
GM71C464A-80 | Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, | Goldstar Electron Co Ltd | MT4067C-10 vs GM71C464A-80 |
HM50465P-12 | Nibble Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | MT4067C-10 vs HM50465P-12 |