Part Details for MT3S113P(TE12L,F) by Toshiba America Electronic Components
Overview of MT3S113P(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for MT3S113P(TE12L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3S113P(TE12LF)CT-ND
|
DigiKey | RF TRANS NPN 5.3V 7.7GHZ PW-MINI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.3969 / $1.0700 | Buy Now |
DISTI #
MT3S113P(TE12L,F)
|
Avnet Americas | Trans RF BJT NPN 13V 0.1A 3-Pin SC-62 Emboss T/E - Tape and Reel (Alt: MT3S113P(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for MT3S113P(TE12L,F)
MT3S113P(TE12L,F) CAD Models
MT3S113P(TE12L,F) Part Data Attributes
|
MT3S113P(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MT3S113P(TE12L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,5.3V V(BR)CEO,100MA I(C),SC-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 5500 MHz |