Part Details for MT388 by Switchcraft Conxall
Overview of MT388 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT388-ND
|
DigiKey | CONN JACK TWIN MONO PNL MNT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000269276
|
Sager | Phone Connectors MT JAX | 0 |
|
Buy Now |
Part Details for MT388
MT388 CAD Models
MT388 Part Data Attributes
|
MT388
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MT388
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X2 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | PALLADIUM | |
Contact Finish Termination | Palladium (Pd) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |