Part Details for MT36JSZF51272PDY-1G6XX by Micron Technology Inc
Overview of MT36JSZF51272PDY-1G6XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34571G6-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4 to 16KB Flash, 24 Pins, 6MHz Max Frequency (Non Promotion) | |
M34571G6-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4 to 16KB Flash, 24 Pins, 6MHz Max Frequency (Non Promotion) |
Part Details for MT36JSZF51272PDY-1G6XX
MT36JSZF51272PDY-1G6XX CAD Models
MT36JSZF51272PDY-1G6XX Part Data Attributes
|
MT36JSZF51272PDY-1G6XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT36JSZF51272PDY-1G6XX
Micron Technology Inc
DDR DRAM Module, 512MX72, CMOS, LEAD FREE, MO-269, RDIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 30.5 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT36JSZF51272PDY-1G6XX
This table gives cross-reference parts and alternative options found for MT36JSZF51272PDY-1G6XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36JSZF51272PDY-1G6XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMT351R7CFR8C-H9 | SK Hynix Inc | Check for Price | DDR DRAM Module, 512MX72, 20ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT36JSZF51272PDY-1G6XX vs HMT351R7CFR8C-H9 |
HMT351R7CFR8C-RD | SK Hynix Inc | Check for Price | DDR DRAM Module, 512MX72, 20ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT36JSZF51272PDY-1G6XX vs HMT351R7CFR8C-RD |
MT36JSZF51272PZ-80BXX | Micron Technology Inc | Check for Price | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, MO-269, DIMM-240 | MT36JSZF51272PDY-1G6XX vs MT36JSZF51272PZ-80BXX |
HMT351U7EFR8C-RD | SK Hynix Inc | Check for Price | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, DIMM-240 | MT36JSZF51272PDY-1G6XX vs HMT351U7EFR8C-RD |
M393B5170GB0-CK0 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 512MX72, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | MT36JSZF51272PDY-1G6XX vs M393B5170GB0-CK0 |
HMT351U7BFR8C-H9 | SK Hynix Inc | Check for Price | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, DIMM-240 | MT36JSZF51272PDY-1G6XX vs HMT351U7BFR8C-H9 |
MT18JSF51272AIY-80CXX | Micron Technology Inc | Check for Price | DDR DRAM Module, 512MX72, CMOS, LEAD FREE, UDIMM-240 | MT36JSZF51272PDY-1G6XX vs MT18JSF51272AIY-80CXX |
MT36JSZF51272PZ-1G0XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, MO-269, DIMM-240 | MT36JSZF51272PDY-1G6XX vs MT36JSZF51272PZ-1G0XX |
MT36JSZF51272PDY-1G1D1 | Micron Technology Inc | Check for Price | DDR DRAM Module, 512MX72, CMOS, LEAD FREE, MO-269, RDIMM-240 | MT36JSZF51272PDY-1G6XX vs MT36JSZF51272PDY-1G1D1 |
MT36RTF51272FZ-667XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, MO-256R/CE, FBDIMM-240 | MT36JSZF51272PDY-1G6XX vs MT36RTF51272FZ-667XX |