Part Details for MT3650W3-UV by Marktech Optoelectronics
Results Overview of MT3650W3-UV by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT3650W3-UV Information
MT3650W3-UV by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MT3650W3-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1001-ND
|
DigiKey | EMITTER UV 365NM 15MA TO-5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1590 In Stock |
|
$8.4000 / $12.4000 | Buy Now |
DISTI #
193-MT3650W3UV
|
Mouser Electronics | UV LEDs Ultraviolet UV 365nm RoHS: Compliant | 142 |
|
$8.4000 / $11.8300 | Buy Now |
Part Details for MT3650W3-UV
MT3650W3-UV CAD Models
MT3650W3-UV Part Data Attributes
|
MT3650W3-UV
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT3650W3-UV
Marktech Optoelectronics
Single Color LED, Water Clear
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Forward Current-Max | 0.015 A | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.6 mm | |
Peak Wavelength | 365 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 90 deg |
MT3650W3-UV Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the MT3650W3-UV is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, the MT3650W3-UV is suitable for outdoor applications, but it's recommended to use a suitable encapsulant or coating to protect the LED from environmental factors such as moisture and UV degradation.
-
The maximum allowable voltage for the MT3650W3-UV is 5V, exceeding which may cause damage to the LED or affect its performance.
-
To prevent ESD damage, handle the MT3650W3-UV with an anti-static wrist strap or mat, and avoid touching the LED pins or leads with bare hands.
-
The recommended soldering temperature profile for the MT3650W3-UV is a maximum peak temperature of 260°C, with a dwell time of 3 seconds or less.