Part Details for MT3516A-BP by Micro Commercial Components
Overview of MT3516A-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT3516A-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3516A-BPMS-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 35A MT-35A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1497 In Stock |
|
$4.4718 / $8.4100 | Buy Now |
DISTI #
833-MT3516A-BP
|
Mouser Electronics | Bridge Rectifiers 35A BRIDGE RECTIFIERS RoHS: Compliant | 1579 |
|
$4.3800 / $8.3100 | Buy Now |
|
Future Electronics | MT3516A Series 1.2 V 35 A Three Phase Bridge Rectifier - MT-35A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 350Box |
|
$4.1400 / $4.4600 | Buy Now |
Part Details for MT3516A-BP
MT3516A-BP CAD Models
MT3516A-BP Part Data Attributes:
|
MT3516A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MT3516A-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-D5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-02-02 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |