Part Details for MT334BX by Switchcraft Conxall
Overview of MT334BX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MT334BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3397
|
Newark | 3-Conductor 1/4" Long Frame Jack, Weco Equiv. 239Am, Mil Type M641/3-2, Max. Diameter "x" 0.562" (14.3Mm) |Switchcraft/conxall MT334BX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $15.8000 | Buy Now |
DISTI #
SC2730-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
115 In Stock |
|
$8.3125 / $11.8500 | Buy Now |
DISTI #
502-MT334BX
|
Mouser Electronics | Phone Connectors LONG FRAME TELE JACK RoHS: Compliant | 439 |
|
$8.3300 / $10.8600 | Buy Now |
DISTI #
70931310
|
RS | MT JAX NON-MIL RoHS | Switchcraft MT334BX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2700 / $11.5900 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
764 In Stock |
|
$7.7300 / $11.1200 | Buy Now |
DISTI #
59121667
|
Verical | Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2006 | Americas - 760 |
|
$10.5959 / $14.3299 | Buy Now |
DISTI #
000000000002133150
|
Sager | Phone Connectors LONG FRAME TELE JACK Min Qty: 100 | 0 |
|
$10.1800 / $10.3000 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
764 In Stock |
|
$7.7300 / $11.1200 | Buy Now |
Part Details for MT334BX
MT334BX CAD Models
MT334BX Part Data Attributes
|
MT334BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MT334BX
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | PALLADIUM | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |