Part Details for MT331X by Switchcraft Conxall
Overview of MT331X by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT331X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT331X-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-MT331X
|
Mouser Electronics | Phone Connectors MT JAX RoHS: Not Compliant | 95 |
|
$6.2800 / $9.4800 | Buy Now |
DISTI #
SWCMT331X
|
Heilind Electronics | MT JAX NON MIL ROH | Americas - 19 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Long Frame Jacks Are Designed Especially For High Quality Communication Equipment RoHS: Compliant | Alternative Product Available |
|
$5.6000 / $24.8500 | Buy Now |
DISTI #
SWCMT331X
|
Interstate Connecting Components | MT JAX NON MIL ROH | 6 |
|
Buy Now | |
DISTI #
000000000002396319
|
Sager | Phone Connectors MT JAX | 0 |
|
Buy Now | |
|
Master Electronics | Long Frame Jacks Are Designed Especially For High Quality Communication Equipment RoHS: Compliant | Alternative Product Available |
|
$5.6000 / $24.8500 | Buy Now |