Part Details for MT330A-G by Marktech Optoelectronics
Overview of MT330A-G by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MT330A-G
MT330A-G CAD Models
MT330A-G Part Data Attributes:
|
MT330A-G
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT330A-G
Marktech Optoelectronics
Visible LED, Transparent
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 9 mm | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 25 deg |