Part Details for MT3230C4 by TE Connectivity
Overview of MT3230C4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT3230C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1937
|
Newark | Mt3230C4 Rohs Compliant: Yes |Schrack Te Connectivity MT3230C4 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $17.6000 | Buy Now |
DISTI #
PB1488-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 53 Weeks Container: Tray |
1 In Stock |
|
$25.0300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 475Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay RoHS: Compliant |
201 In Stock |
|
$21.0600 / $41.7200 | Buy Now |
DISTI #
51697351
|
Verical | Power Relay 24VDC 10A 3PDT(35.5x35.8x57)mm Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 190 |
|
$25.1837 / $52.3463 | Buy Now |
DISTI #
67000548
|
Verical | Power Relay 24VDC 10A 3PDT(35.5x35.8x57)mm Socket RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$17.7300 | Buy Now |
DISTI #
MT3230C4
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$21.7400 / $25.6200 | RFQ |
DISTI #
000000000002451393
|
Sager | General Purpose Relays 3PDT 10A 24VDC POWER MULTIMODE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 475Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay RoHS: Compliant |
201 In Stock |
|
$21.0600 / $41.7200 | Buy Now |
Part Details for MT3230C4
MT3230C4 CAD Models
MT3230C4 Part Data Attributes
|
MT3230C4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT3230C4
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON AND LED | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |