Part Details for MT321048 by TE Connectivity
Overview of MT321048 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT321048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7456
|
Newark | Mt321048 |Schrack Te Connectivity MT321048 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 / $18.7100 | Buy Now |
DISTI #
PB1483-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 48V Min Qty: 1 Lead time: 53 Weeks Container: Tray |
80 In Stock |
|
$17.7094 / $22.2800 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 10A 3PDT(35.6x35.5x57)mm Socket RoHS: Compliant |
164 In Stock |
|
$11.3100 / $17.3100 | Buy Now |
DISTI #
69769367
|
Verical | Power Relay 48VDC 10A 3PDT(35.6mm 35.5mm 57mm) Socket RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 152 |
|
$13.8900 / $15.0000 | Buy Now |
DISTI #
54485711
|
Verical | Power Relay 48VDC 10A 3PDT(35.6mm 35.5mm 57mm) Socket RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1846 | Americas - 12 |
|
$18.3950 / $22.5030 | Buy Now |
DISTI #
000000000002451383
|
Sager | General Purpose Relays 3PDT 10A 48VDC POWER MULTIMODE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 10A 3PDT(35.6x35.5x57)mm Socket RoHS: Compliant |
164 In Stock |
|
$11.3100 / $17.3100 | Buy Now |
Part Details for MT321048
MT321048 CAD Models
MT321048 Part Data Attributes
|
MT321048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT321048
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.025A (COIL), 48VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 220000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |