Part Details for MT31X471K631ECE by Prosperity Dielectrics Co Ltd
Overview of MT31X471K631ECE by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT31X471K631ECE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5440-MT31X471K631ECETR-ND
|
DigiKey | CAP CER 1206 X7R 470PF 10% 630V Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0339 / $0.1100 | Buy Now |