There are no models available for this part yet.
Overview of MT3118-Y-A by Marktech Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MT3118-Y-A by Marktech Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1125-1187-ND
|
DigiKey | LED YELLOW DIFF 5MM ROUND T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4417 In Stock |
|
$0.0500 / $0.2900 | Buy Now | |
DISTI #
193-MT3118-Y-A
|
Mouser Electronics | Standard LEDs - Through Hole Visible Emitter 590nm RoHS: Compliant | 10304 |
|
$0.0430 / $0.2900 | Buy Now |
CAD Models for MT3118-Y-A by Marktech Optoelectronics
Part Data Attributes for MT3118-Y-A by Marktech Optoelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MARKTECH OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Marktech Optoelectronics
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|