Part Details for MT2A-30L-14-10K-C2A by TE Connectivity
Overview of MT2A-30L-14-10K-C2A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for MT2A-30L-14-10K-C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-MT2A-30L-14-10K-C2A-ND
|
DigiKey | MT2A-30L-14-10K-C2A: CTO-1150000 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$983.7700 | Buy Now |
DISTI #
20023433-00
|
Avnet Americas | Cable Actuated Position Sensor Rotation Potentiometer Output 30-Inch Stroke 30V Analog Bracket Mount - Bulk (Alt: 20023433-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$703.9044 / $935.4579 | Buy Now |
DISTI #
650-MT2A30L1410KC2A
|
Mouser Electronics | Industrial Motion & Position Sensors CTO-11500000-37 | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$903.8500 / $1,071.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$903.8500 / $1,071.9800 | Buy Now |
Part Details for MT2A-30L-14-10K-C2A
MT2A-30L-14-10K-C2A CAD Models
MT2A-30L-14-10K-C2A Part Data Attributes
|
MT2A-30L-14-10K-C2A
TE Connectivity
Buy Now
|
Compare Parts:
MT2A-30L-14-10K-C2A
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |