Part Details for MT29F8G08ADBDAH4-AAT:D by Micron Technology Inc
Results Overview of MT29F8G08ADBDAH4-AAT:D by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F8G08ADBDAH4-AAT:D Information
MT29F8G08ADBDAH4-AAT:D by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F8G08ADBDAH4-AAT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7837
|
Newark | Flash Memory, 8Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 8Bit, ... more RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FLASH, 1GX8 | 1 |
|
$16.2900 | Buy Now |
DISTI #
MT29F8G08ADBDAH4-AAT:D
|
Avnet Silica | SLC 8G 1GX8 FBGA DDP (Alt: MT29F8G08ADBDAH4-AAT:D) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT29F8G08ADBDAH4-AAT:D
|
EBV Elektronik | SLC 8G 1GX8 FBGA DDP (Alt: MT29F8G08ADBDAH4-AAT:D) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 636 |
|
RFQ |
Part Details for MT29F8G08ADBDAH4-AAT:D
MT29F8G08ADBDAH4-AAT:D CAD Models
MT29F8G08ADBDAH4-AAT:D Part Data Attributes
|
MT29F8G08ADBDAH4-AAT:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F8G08ADBDAH4-AAT:D
Micron Technology Inc
Flash, 1GX8,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2020-07-10 | |
Samacsys Manufacturer | Micron | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Temperature Grade | INDUSTRIAL | |
Type | SLC NAND TYPE |
Alternate Parts for MT29F8G08ADBDAH4-AAT:D
This table gives cross-reference parts and alternative options found for MT29F8G08ADBDAH4-AAT:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F8G08ADBDAH4-AAT:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT29F8G08ADBDAH4:D | Micron Technology Inc | Check for Price | Flash, 1GX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | MT29F8G08ADBDAH4-AAT:D vs MT29F8G08ADBDAH4:D |
MT29F8G08ADBFAH4-AAT:F | Micron Technology Inc | Check for Price | Flash, | MT29F8G08ADBDAH4-AAT:D vs MT29F8G08ADBFAH4-AAT:F |
MT29F8G08ADBDAH4-AAT:D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT29F8G08ADBDAH4-AAT:D is -40°C to 85°C.
-
The device requires a specific power-up and power-down sequence to ensure proper operation. Refer to the Micron application note AN-22 for detailed guidelines.
-
Micron provides a PCB design guide (TN-00-01) that outlines recommended layout and design considerations for the MT29F8G08ADBDAH4-AAT:D. It's essential to follow these guidelines to ensure signal integrity and minimize noise.
-
The MT29F8G08ADBDAH4-AAT:D supports various error correction and detection mechanisms, including ECC and CRC. Refer to the datasheet and Micron's application notes for implementation details.
-
The device requires a clock signal with a frequency range of 50 MHz to 166 MHz, and a clock duty cycle of 45% to 55%. Ensure the clock signal meets these requirements to ensure proper device operation.