There are no models available for this part yet.
Overview of MT29F8G08ADAFAH4-AAT:F by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MT29F8G08ADAFAH4-AAT:F by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH7834
|
Newark | Flash Memory, 8Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F8G08ADAFAH4-AAT:F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 463 |
|
$6.8600 | Buy Now | |
DISTI #
557-MT29F8G08ADAFAH4-AAT:F-ND
|
DigiKey | SLC 8GBIT X8 3.3V 63VFBGA AAT Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5889 / $12.8600 | Buy Now | |
DISTI #
80AH7834
|
Avnet Americas | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, VFBGA, 63 Pins - Bulk (Alt: 80AH7834) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 463 Partner Stock |
|
$10.6900 / $13.4700 | Buy Now | |
DISTI #
MT29F8G08ADAFAH4-A
|
Avnet Americas | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, VFBGA, 63 Pins - Trays (Alt: MT29F8G08ADAFAH4-A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.3260 | Buy Now | |
DISTI #
340-385122-TRAY
|
Mouser Electronics | NAND Flash SLC 8G 1GX8 FBGA DDP M70A RoHS: Compliant | 0 |
|
$9.8600 / $12.9500 | Order Now | |
DISTI #
83713516
|
Verical | SLC NAND Flash 3.3V 8G-bit 1G x 8 Automotive 63-Pin VFBGA T/R/Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 463 |
|
$8.9628 / $10.4733 | Buy Now | |
DISTI #
MT29F8G08ADAFAH4-AAT:F
|
Avnet Silica | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, VFBGA, 63 Pins (Alt: MT29F8G08ADAFAH4-AAT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |