Part Details for MT29F64G08CBABAWP:B TR by Micron Technology Inc
Results Overview of MT29F64G08CBABAWP:B TR by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F64G08CBABAWP:B TR Information
MT29F64G08CBABAWP:B TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT29F64G08CBABAWP:B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F64G08CBABAWP:B TR
|
Avnet Silica | MLC NAND Flash Parallel 33V 64Gbit 8G X 8bit 48Pin TSOP TR (Alt: MT29F64G08CBABAWP:B TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT29F64G08CBABAWP:B TR
|
EBV Elektronik | MLC NAND Flash Parallel 33V 64Gbit 8G X 8bit 48Pin TSOP TR (Alt: MT29F64G08CBABAWP:B TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now |