Part Details for MT29F64G08AECDBJ4-6ITR:D by Micron Technology Inc
Overview of MT29F64G08AECDBJ4-6ITR:D by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F64G08AECDBJ4-6ITR:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7816
|
Newark | Flash Memory, 64Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vbga, No. Of Pins:132Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:- Rohs Compliant: Yes |Micron MT29F64G08AECDBJ4-6ITR:D RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMC-MT29F64G08AECDBJ4-6ITR:D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10958 |
|
RFQ |
Part Details for MT29F64G08AECDBJ4-6ITR:D
MT29F64G08AECDBJ4-6ITR:D CAD Models
MT29F64G08AECDBJ4-6ITR:D Part Data Attributes
|
MT29F64G08AECDBJ4-6ITR:D
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F64G08AECDBJ4-6ITR:D
Micron Technology Inc
|
Samacsys Manufacturer | Micron |