Part Details for MT29F4G08ABAFAH4-IT:F by Micron Technology Inc
Results Overview of MT29F4G08ABAFAH4-IT:F by Micron Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F4G08ABAFAH4-IT:F Information
MT29F4G08ABAFAH4-IT:F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT29F4G08ABAFAH4-IT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7782
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 620 |
|
$2.2600 | Buy Now |
DISTI #
557-MT29F4G08ABAFAH4-IT:F-ND
|
DigiKey | SLC 4GBIT X8 3.3V 63 VFBGA IT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1195 In Stock |
|
$2.9645 / $3.7600 | Buy Now |
DISTI #
80AH7782
|
Avnet Americas | SLC NAND 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA - Bulk (Alt: 80AH7782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk |
620 Partner Stock |
|
$3.4600 / $4.3600 | Buy Now |
DISTI #
MT29F4G08ABAFAH4-IT:F
|
Avnet Americas | SLC NAND 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA - Trays (Alt: MT29F4G08ABAFAH4-IT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8309 / $2.8899 | Buy Now |
DISTI #
340-378553-TRAY
|
Mouser Electronics | NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT RoHS: Compliant | 1361 |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
SMC-MT29F4G08ABAFAH4-IT:F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1285 |
|
RFQ | |
DISTI #
MT29F4G08ABAFAH4-IT:F
|
Avnet Asia | SLC NAND 4Gbit 512M X 8bit Parallel 1.8V 63-Pin VFBGA (Alt: MT29F4G08ABAFAH4-IT:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.2588 / $2.5263 | Buy Now |
DISTI #
MT29F4G08ABAFAH4-IT:F
|
Avnet Silica | SLC NAND 4Gbit 512M X 8bit Parallel 18V 63Pin VFBGA (Alt: MT29F4G08ABAFAH4-IT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT29F4G08ABAFAH4-IT:F
|
EBV Elektronik | SLC NAND 4Gbit 512M X 8bit Parallel 18V 63Pin VFBGA (Alt: MT29F4G08ABAFAH4-IT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 22 Weeks, 0 Days | EBV - 1260 |
|
Buy Now | |
|
New Advantage Corporation | FBGA//SLC 4G 512MX8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 696 |
|
$4.0200 | Buy Now |
Part Details for MT29F4G08ABAFAH4-IT:F
MT29F4G08ABAFAH4-IT:F CAD Models
MT29F4G08ABAFAH4-IT:F Part Data Attributes
|
MT29F4G08ABAFAH4-IT:F
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F4G08ABAFAH4-IT:F
Micron Technology Inc
Flash,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |