Part Details for MT29F4G08ABAEAH4-ITS:E by Micron Technology Inc
Overview of MT29F4G08ABAEAH4-ITS:E by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G08ABAEAH4-ITS:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7776
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT29F4G08ABAEAH4-ITS:E Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$3.4160 / $5.1240 | Buy Now | |
DISTI #
MT29F4G08ABAEAH4-ITS:E
|
Avnet Asia | SLC NAND Flash Parallel 3.3V 4Gbit 512M X 8bit 63-Pin VFBGA (Alt: MT29F4G08ABAEAH4-ITS:E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
RFQ |