Part Details for MT29F4G08ABADAH4-IT:D by Micron Technology Inc
Results Overview of MT29F4G08ABADAH4-IT:D by Micron Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F4G08ABADAH4-IT:D Information
MT29F4G08ABADAH4-IT:D by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F4G08ABADAH4-IT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7768
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2850 |
|
$4.3500 / $5.3200 | Buy Now |
DISTI #
51AK1334
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT29F4G08ABADAH4-IT:D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2000 / $5.6900 | Buy Now |
DISTI #
557-1592-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
706 In Stock |
|
$4.0219 / $5.1200 | Buy Now |
DISTI #
MT29F4G08ABADAH4-IT:D
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 63-Pin VFBGA Tray - Trays (Alt: MT29F4G08ABADAH4... more RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray |
1260 |
|
$3.8400 / $3.9200 | Buy Now |
DISTI #
340-106697-TRAY
|
Mouser Electronics | NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT RoHS: Compliant | 7274 |
|
$3.7600 / $5.1200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
SMC-MT29F4G08ABADAH4-IT:D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 96 |
|
RFQ | |
DISTI #
MT29F4G08ABADAH4-IT:D
|
Avnet Asia | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 63-Pin VFBGA Tray (Alt: MT29F4G08ABADAH4-IT:D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$3.1059 / $3.4737 | Buy Now |
DISTI #
MT29F4G08ABADAH4-IT:D
|
Avnet Silica | SLC NAND Flash Parallel 33V 4Gbit 512M x 8bit 25ns 63Pin VFBGA Tray (Alt: MT29F4G08ABADAH4-IT:D) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 17 Weeks, 0 Days | Silica - 54180 |
|
Buy Now | |
DISTI #
MT29F4G08ABADAH4-IT:D
|
EBV Elektronik | (Alt: MT29F4G08ABADAH4-IT:D) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 22 Weeks, 0 Days | EBV - 2520 |
|
Buy Now |
Part Details for MT29F4G08ABADAH4-IT:D
MT29F4G08ABADAH4-IT:D CAD Models
MT29F4G08ABADAH4-IT:D Part Data Attributes
|
MT29F4G08ABADAH4-IT:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G08ABADAH4-IT:D
Micron Technology Inc
Flash, 512MX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 63 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for MT29F4G08ABADAH4-IT:D
This table gives cross-reference parts and alternative options found for MT29F4G08ABADAH4-IT:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F4G08ABADAH4-IT:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT29F4G08ABADAH4-AITX:D | Micron Technology Inc | $5.3000 | Flash, 512MX8, PBGA63, VFBGA-63 | MT29F4G08ABADAH4-IT:D vs MT29F4G08ABADAH4-AITX:D |
MT29F4G08ABADAH4-ITE:D | Micron Technology Inc | Check for Price | Flash, | MT29F4G08ABADAH4-IT:D vs MT29F4G08ABADAH4-ITE:D |