Part Details for MT29F4G08ABADAH4-AATX:D by Micron Technology Inc
Overview of MT29F4G08ABADAH4-AATX:D by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F4G08ABADAH4-AATX:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7766
|
Newark | Flash Memory, 4Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:16Ns Rohs Compliant: Yes |Micron MT29F4G08ABADAH4-AATX:D RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
MT29F4G08ABADAH4-AATX:D-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63VFBGA Min Qty: 1260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0680 | Buy Now |
DISTI #
MT29F4G08ABADAH4-A
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M X 8bit 63-Pin VFBGA - Trays (Alt: MT29F4G08ABADAH4-A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.8288 | Buy Now |
DISTI #
340-278533-TRAY
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 FBGA M60A RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
DISTI #
MT29F4G08ABADAH4-AATX:D
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 4Gbit 512M X 8bit 63-Pin VFBGA (Alt: MT29F4G08ABADAH4-AATX:D) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |