Part Details for MT29F4G08ABADAH4:D TR by Micron Technology Inc
Results Overview of MT29F4G08ABADAH4:D TR by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F4G08ABADAH4:D TR Information
MT29F4G08ABADAH4:D TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT29F4G08ABADAH4:D TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1868-1-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2324 In Stock |
|
$3.6087 / $4.6700 | Buy Now |
DISTI #
MT29F4G08ABADAH4:D TR
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8Bit 63-Pin VFBGA T/R - Tape and Reel (Alt: MT29F4G08ABADA... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3120 / $3.4888 | Buy Now |
DISTI #
340-106696-REEL
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 FBGA RoHS: Compliant | 1026 |
|
$3.6000 / $4.6700 | Buy Now |
DISTI #
MT29F4G08ABADAH4:D TR
|
Avnet Silica | SLC NAND Flash Parallel 33V 4Gbit 512M x 8Bit 63Pin VFBGA TR (Alt: MT29F4G08ABADAH4:D TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT29F4G08ABADAH4:D TR
|
EBV Elektronik | SLC NAND Flash Parallel 33V 4Gbit 512M x 8Bit 63Pin VFBGA TR (Alt: MT29F4G08ABADAH4:D TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MT29F4G08ABADAH4:D TR
MT29F4G08ABADAH4:D TR CAD Models
MT29F4G08ABADAH4:D TR Part Data Attributes
|
MT29F4G08ABADAH4:D TR
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F4G08ABADAH4:D TR
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |