Datasheets
MT29F4G01ABBFD12-AUT:F by: Micron Technology Inc

Flash, 512MX8, PBGA24, TBGA-24

Part Details for MT29F4G01ABBFD12-AUT:F by Micron Technology Inc

Results Overview of MT29F4G01ABBFD12-AUT:F by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MT29F4G01ABBFD12-AUT:F Information

MT29F4G01ABBFD12-AUT:F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for MT29F4G01ABBFD12-AUT:F

Part # Distributor Description Stock Price Buy
DISTI # 51AK1333
Newark Flash Memory, 4Gbit, -40 To 125Deg C Rohs Compliant: Yes |Micron MT29F4G01ABBFD12-AUT:F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 423
  • 1 $6.7900
  • 10 $6.1300
  • 25 $5.5600
  • 50 $5.1900
  • 100 $4.8400
  • 250 $4.0700
  • 500 $3.9300
$3.9300 / $6.7900 Buy Now
DISTI # 557-MT29F4G01ABBFD12-AUT:F-ND
DigiKey IC FLASH 4GBIT SPI 24TPBGA Min Qty: 1122 Lead time: 6 Weeks Container: Box Temporarily Out of Stock
  • 1,122 $4.4389
$4.4389 Buy Now
DISTI # MT29F4G01ABBFD12-AUT:F
Avnet Americas Flash Memory, SLC NAND, 4 Gbit, 4G x 1bit, SPI, TBGA, 24 Pins - Trays (Alt: MT29F4G01ABBFD12-AUT:F) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1,122 $3.7500
  • 2,244 $3.7233
  • 4,488 $3.7044
  • 6,732 $3.6855
  • 8,976 $3.6666
$3.6666 / $3.7500 Buy Now
DISTI # 340-642840
Mouser Electronics NAND Flash SLC 4G 4GX1 TBGA M70A RoHS: Compliant 0
  • 1,122 $4.3300
$4.3300 Order Now

Part Details for MT29F4G01ABBFD12-AUT:F

MT29F4G01ABBFD12-AUT:F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT29F4G01ABBFD12-AUT:F Part Data Attributes

MT29F4G01ABBFD12-AUT:F Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT29F4G01ABBFD12-AUT:F Micron Technology Inc Flash, 512MX8, PBGA24, TBGA-24
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description TBGA-24
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Micron
Clock Frequency-Max (fCLK) 133 MHz
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24
Length 8 mm
Memory Density 4294967296 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 536870912 words
Number of Words Code 512000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 512MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TBGA
Package Equivalence Code BGA24,5X5,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 1.8 V
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Serial Bus Type QSPI
Standby Current-Max 0.0001 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Type SLC NAND TYPE
Width 6 mm
Write Protection HARDWARE/SOFTWARE

MT29F4G01ABBFD12-AUT:F Frequently Asked Questions (FAQ)

  • The maximum number of erase cycles for the MT29F4G01ABBFD12-AUT:F is 3,000 cycles, as specified in the Micron Technology Inc. reliability report.

  • The POR sequence for the MT29F4G01ABBFD12-AUT:F is not explicitly stated in the datasheet, but it is recommended to follow the general guidelines for power-on reset sequencing, which typically involves applying power to the device, waiting for the internal voltage regulator to stabilize, and then releasing the reset signal.

  • The recommended operating temperature range for the MT29F4G01ABBFD12-AUT:F is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.

  • The MT29F4G01ABBFD12-AUT:F does not have built-in error correction and detection mechanisms. It is recommended to implement external error correction and detection mechanisms, such as ECC (Error-Correcting Code) or CRC (Cyclic Redundancy Check), to ensure data integrity and reliability.

  • The maximum data retention period for the MT29F4G01ABBFD12-AUT:F is 10 years, as specified in the Micron Technology Inc. reliability report. However, this period may vary depending on factors such as operating temperature, storage conditions, and usage patterns.