Part Details for MT29F2T08GELDHD4-QA:D by Micron Technology Inc
Overview of MT29F2T08GELDHD4-QA:D by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F2T08GELDHD4-QA:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5080
|
Newark | 256Gx8 Nand Flash Plastic Commercial Green Vfbga 2.5V Mass Storage N58R |Micron MT29F2T08GELDHD4-QA:D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8000 / $52.5500 | Buy Now |
DISTI #
MT29F2T08GELDHD4-Q
|
Avnet Americas | 256GX8 NAND FLASH PLASTIC COMMERCIAL GREEN VFBGA 2.5V MASS STORAGE N58R (Alt: MT29F2T08GELDHD4-Q) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
340-642557-TRAY
|
Mouser Electronics | NAND Flash 256GX8 NAND FLASH PLASTIC COMMERCIAL GREEN VFBGA 2.5V MASS STORAGE N58R RoHS: Compliant | 0 |
|
$30.5500 | Order Now |