Part Details for MT29F2G01ABAGDWB-IT:G by Micron Technology Inc
Results Overview of MT29F2G01ABAGDWB-IT:G by Micron Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F2G01ABAGDWB-IT:G Information
MT29F2G01ABAGDWB-IT:G by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT29F2G01ABAGDWB-IT:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7703
|
Newark | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:2G X 1Bit, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1118 |
|
$1.1900 | Buy Now |
DISTI #
MT29F2G01ABAGDWB-IT:G-ND
|
DigiKey | IC FLASH 2GBIT SPI 8UPDFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
717 In Stock |
|
$1.8310 / $2.3500 | Buy Now |
DISTI #
80AH7703
|
Avnet Americas | Flash Memory, SLC NAND, 2 Gbit, 2G x 1bit, SPI, UPDFN, 8 Pins - Bulk (Alt: 80AH7703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk |
1118 Partner Stock |
|
$1.3700 / $1.9700 | Buy Now |
DISTI #
MT29F2G01ABAGDWB-IT:G
|
Avnet Americas | Flash Memory, SLC NAND, 2 Gbit, 2G x 1bit, SPI, UPDFN, 8 Pins - Trays (Alt: MT29F2G01ABAGDWB-IT:G) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.0169 / $1.0381 | Buy Now |
DISTI #
340-319922-TRAY
|
Mouser Electronics | NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT RoHS: Compliant | 183 |
|
$1.8700 / $2.1300 | Buy Now |
DISTI #
V36:1790_14761380
|
Arrow Electronics | SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns 8-Pin UPD... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 | Americas - 3632 |
|
$1.3195 / $2.0622 | Buy Now |
DISTI #
87054595
|
Verical | SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns 8-Pin UPD... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 112000 |
|
$1.4605 | Buy Now |
DISTI #
86925839
|
Verical | SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns 8-Pin UPD... more RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Date Code: 2414 | Americas - 3840 |
|
$1.3195 / $1.4605 | Buy Now |
DISTI #
87777413
|
Verical | SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns 8-Pin UPD... more RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2406 | Americas - 3632 |
|
$1.3195 / $2.0622 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for MT29F2G01ABAGDWB-IT:G
MT29F2G01ABAGDWB-IT:G CAD Models
MT29F2G01ABAGDWB-IT:G Part Data Attributes
|
MT29F2G01ABAGDWB-IT:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F2G01ABAGDWB-IT:G
Micron Technology Inc
Flash, 256MX8, PDSO8, UDFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 30 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 0.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | SLC NAND TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
MT29F2G01ABAGDWB-IT:G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT29F2G01ABAGDWB-IT:G is -40°C to 85°C.
-
The power-up sequence should be VCC first, then VPP, and then CE#. The power-down sequence should be CE# high, then VPP low, and finally VCC low.
-
The recommended clock frequency for the MT29F2G01ABAGDWB-IT:G is up to 50 MHz.
-
The write protection for the MT29F2G01ABAGDWB-IT:G can be handled using the WP# pin, which is active low. When WP# is low, the device is in write-protect mode.
-
The typical programming time for the MT29F2G01ABAGDWB-IT:G is around 2-3 ms per 256-byte block.