Part Details for MT29F256G08CJABBWP-12:B by Micron Technology Inc
Results Overview of MT29F256G08CJABBWP-12:B by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F256G08CJABBWP-12:B Information
MT29F256G08CJABBWP-12:B by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28234ZAYA | Texas Instruments | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85 | |
TMS320F28334PTPS | Texas Instruments | Delfino™ 32-bit MCU with 150 MIPS, FPU, 256 KB Flash, EMIF, 12b ADC 176-HLQFP | |
TMS320F28332PTPS | Texas Instruments | Delfino™ 32-bit MCU with 100 MIPS, FPU, 128 KB flash, EMIF, 12b ADC 176-HLQFP |
Price & Stock for MT29F256G08CJABBWP-12:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F256G08CJABBWP-12:B
|
Avnet Silica | NAND Flash Parallel 33V 256Gbit 32G x 8bit 48Pin TSOP (Alt: MT29F256G08CJABBWP-12:B) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |