Part Details for MT29F256G08AUAAAC5-IT:A by Micron Technology Inc
Overview of MT29F256G08AUAAAC5-IT:A by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F256G08AUAAAC5-IT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 373 |
|
RFQ |
Part Details for MT29F256G08AUAAAC5-IT:A
MT29F256G08AUAAAC5-IT:A CAD Models
MT29F256G08AUAAAC5-IT:A Part Data Attributes
|
MT29F256G08AUAAAC5-IT:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F256G08AUAAAC5-IT:A
Micron Technology Inc
Flash, 20ns, PBGA52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH | |
Number of Sectors/Size | 32K | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA52(UNSPEC) | |
Package Style | GRID ARRAY | |
Page Size | 8K words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 1M | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |