Part Details for MT29F1G08ABBDAHC:D by Micron Technology Inc
Results Overview of MT29F1G08ABBDAHC:D by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F1G08ABBDAHC:D Information
MT29F1G08ABBDAHC:D by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F1G08ABBDAHC:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128MX8, 25NS, PBGA63 | 2831 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | FLASH, 128MX8, 25NS, PBGA63 | 42 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
MT29F1G08ABBDAHC:D
|
Avnet Silica | SLC NAND Flash Parallel 18V 1Gbit 128M x 8bit 63Pin VFBGA Tray (Alt: MT29F1G08ABBDAHC:D) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT29F1G08ABBDAHC:D
|
EBV Elektronik | SLC NAND Flash Parallel 18V 1Gbit 128M x 8bit 63Pin VFBGA Tray (Alt: MT29F1G08ABBDAHC:D) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 | EBV - 0 |
|
Buy Now |
Part Details for MT29F1G08ABBDAHC:D
MT29F1G08ABBDAHC:D CAD Models
MT29F1G08ABBDAHC:D Part Data Attributes
|
MT29F1G08ABBDAHC:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F1G08ABBDAHC:D
Micron Technology Inc
Flash, 128MX8, 25ns, PBGA63, 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PBGA-B63 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 10.5 mm |
Alternate Parts for MT29F1G08ABBDAHC:D
This table gives cross-reference parts and alternative options found for MT29F1G08ABBDAHC:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F1G08ABBDAHC:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT29F1G08ABBDAHC-IT | Micron Technology Inc | Check for Price | Flash, 128MX8, PBGA63, 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63 | MT29F1G08ABBDAHC:D vs MT29F1G08ABBDAHC-IT |
MT29F1G08ABBEAH4-IT:E | Micron Technology Inc | Check for Price | Flash, 128MX8, PBGA63, 9 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-63 | MT29F1G08ABBDAHC:D vs MT29F1G08ABBEAH4-IT:E |
MT29F1G08ABBFAH4-ITE:F | Micron Technology Inc | $2.3250 | Flash, | MT29F1G08ABBDAHC:D vs MT29F1G08ABBFAH4-ITE:F |
MT29F1G08ABBDAH4:D | Micron Technology Inc | Check for Price | Flash, 128MX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | MT29F1G08ABBDAHC:D vs MT29F1G08ABBDAH4:D |
MT29F1G08ABBDAHC:D Frequently Asked Questions (FAQ)
-
The MT29F1G08ABBDAHC:D supports up to 3,000 erase cycles.
-
The device requires a power-on reset (POR) sequence to ensure proper initialization. The POR sequence involves applying power to the device, waiting for the internal voltage regulator to stabilize, and then releasing the reset signal.
-
In case of errors during programming or erase operations, it is recommended to retry the operation up to a maximum of 3 times. If the error persists, the device should be reset and the operation retried from the beginning.
-
The optimal programming voltage for the MT29F1G08ABBDAHC:D is typically between 2.7V and 3.6V. However, it is recommended to consult the datasheet and application notes for specific voltage requirements and programming guidelines.
-
The MT29F1G08ABBDAHC:D has a maximum operating temperature range of -40°C to 85°C. It is recommended to ensure good thermal conductivity between the device and the PCB, and to avoid exposing the device to extreme temperatures or thermal shocks.