Part Details for MT29F1G08ABBDAH4-ITX:D TR by Micron Technology Inc
Results Overview of MT29F1G08ABBDAH4-ITX:D TR by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F1G08ABBDAH4-ITX:D TR Information
MT29F1G08ABBDAH4-ITX:D TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F1G08ABBDAH4-ITX:D TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F1G08ABBDAH4-ITX:D TR
|
Avnet Silica | SLC NAND Flash Parallel 18V 1Gbit 128M X 8bit 25ns 63Pin VFBGA TR (Alt: MT29F1G08ABBDAH4-ITX:D TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT29F1G08ABBDAH4-ITX:D TR
MT29F1G08ABBDAH4-ITX:D TR CAD Models
MT29F1G08ABBDAH4-ITX:D TR Part Data Attributes
|
MT29F1G08ABBDAH4-ITX:D TR
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F1G08ABBDAH4-ITX:D TR
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |