Part Details for MT29F1G01ABBFD12-AAT:F by Micron Technology Inc
Overview of MT29F1G01ABBFD12-AAT:F by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MT29F1G01ABBFD12-AAT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7649
|
Newark | Flash Memory, 1Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 1Bit, Interfaces:Serial, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:83Mhz, Access Time:-, Supply Voltage Min:- Rohs Compliant: Yes |Micron MT29F1G01ABBFD12-AAT:F RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
MT29F1G01ABBFD12-A
|
Avnet Americas | Flash Memory, SLC NAND, 1 Gbit, 1G x 1bit, Serial, TBGA, 24 Pins - Trays (Alt: MT29F1G01ABBFD12-A) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4735 | Buy Now |
DISTI #
340-371060-TRAY
|
Mouser Electronics | NAND Flash SLC 1G 1GX1 TBGA M78A RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
MT29F1G01ABBFD12-AAT:F
|
Avnet Asia | Flash Memory, SLC NAND, 1 Gbit, 1G x 1bit, Serial, TBGA, 24 Pins (Alt: MT29F1G01ABBFD12-AAT:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0941 / $2.3421 | Buy Now |