Part Details for MT28FW512ABA1LPC-0AAT by Micron Technology Inc
Overview of MT28FW512ABA1LPC-0AAT by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MT28FW512ABA1LPC-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0407
|
Newark | Ew-Series Flash Nor Parallel 32Mx16 Lbga |Micron MT28FW512ABA1LPC-0AAT Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 | Buy Now |
|
Quest Components | FLASH, 32MX16, 105NS, PBGA64 | 4000 |
|
$6.7875 / $13.5750 | Buy Now |
Part Details for MT28FW512ABA1LPC-0AAT
MT28FW512ABA1LPC-0AAT CAD Models
MT28FW512ABA1LPC-0AAT Part Data Attributes:
|
MT28FW512ABA1LPC-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28FW512ABA1LPC-0AAT
Micron Technology Inc
Flash, 32MX16, 105ns, PBGA64, LBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 105 ns | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |