Part Details for MT28F010-15 by Intel Corporation
Overview of MT28F010-15 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT28F010-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT28F010-15-ND
|
DigiKey | FLASH, 128KX8, 150NS, CQCC32 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$128.7100 | Buy Now |
|
Rochester Electronics | 28F010 - 128K X 8 Flash, Mil Temp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 169 |
|
$110.4600 / $129.9500 | Buy Now |
Part Details for MT28F010-15
MT28F010-15 CAD Models
MT28F010-15 Part Data Attributes
|
MT28F010-15
Intel Corporation
Buy Now
|
Compare Parts:
MT28F010-15
Intel Corporation
Flash, 128KX8, 150ns, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for MT28F010-15
This table gives cross-reference parts and alternative options found for MT28F010-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F010-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010TA-70 | Flash | Rochester Electronics LLC | MT28F010-15 vs CAT28F010TA-70 |
CAT28F010T-70 | Flash | Rochester Electronics LLC | MT28F010-15 vs CAT28F010T-70 |
CAT28F010N-70 | Flash | Rochester Electronics LLC | MT28F010-15 vs CAT28F010N-70 |
CAT28F010NA-70 | Flash | Rochester Electronics LLC | MT28F010-15 vs CAT28F010NA-70 |
CAT28F010NI-70 | Flash | Rochester Electronics LLC | MT28F010-15 vs CAT28F010NI-70 |
CAT28F010TRA-70 | Flash | Rochester Electronics LLC | MT28F010-15 vs CAT28F010TRA-70 |