Part Details for MT28F010-12/B by Intel Corporation
Overview of MT28F010-12/B by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT28F010-12/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT28F010-12/B-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32PLCC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
334 In Stock |
|
$140.4100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$151.8174 / $168.6860 | Buy Now | |
|
Rochester Electronics | 28F010 - 128K X 8 Flash, Mil Temp ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 334 |
|
$120.4900 / $141.7600 | Buy Now |