-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX16, 70ns, PDSO56, TSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0624
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C |Micron MT28EW256ABA1HJS-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$6.9200 / $8.8500 | Buy Now |
DISTI #
80AH7600
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Slc Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, 16M X 16Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop, No. Of Pins:56Pins, Clock Frequency:- Rohs Compliant: Yes |Micron MT28EW256ABA1HJS-0SIT Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
MT28EW256ABA1HJS-0SIT-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 576 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5191 | Buy Now |
DISTI #
MT28EW256ABA1HJS-0
|
Avnet Americas | NOR Flash Parallel 3V 256Mbit 32M/16M 8bit/16bit 105ns 56-Pin TSOP - Trays (Alt: MT28EW256ABA1HJS-0) RoHS: Compliant Min Qty: 576 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 545 |
|
$5.4188 / $6.2054 | Buy Now |
DISTI #
MT28EW256ABA1HJS-0
|
Avnet Americas | NOR Flash Parallel 3V 256Mbit 32M/16M 8bit/16bit 105ns 56-Pin TSOP - Trays (Alt: MT28EW256ABA1HJS-0) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.4188 / $6.2054 | Buy Now |
DISTI #
340-284803-TRAY
|
Mouser Electronics | NOR Flash EW-SERIES FLASH NOR SLC 16MX16 TSOP RoHS: Compliant | 2020 |
|
$6.6500 / $8.5100 | Buy Now |
DISTI #
MT28EW256ABA1HJS-0SIT
|
Avnet Asia | NOR Flash Parallel 3V 256Mbit 32M/16M 8bit/16bit 105ns 56-Pin TSOP (Alt: MT28EW256ABA1HJS-0SIT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.1412 / $5.7500 | Buy Now |
DISTI #
MT28EW256ABA1HJS-0SIT
|
Avnet Silica | NOR Flash Parallel 3V 256Mbit 32M/16M 8bit/16bit 105ns 56-Pin TSOP (Alt: MT28EW256ABA1HJS-0SIT) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 17 Weeks, 0 Days | Silica - 5760 |
|
Buy Now | |
|
New Advantage Corporation | PARALLEL NOR SLC 16MX16 TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 576 | 4982 |
|
$7.8900 / $8.4800 | Buy Now |
|
Win Source Electronics | IC FLASH 256M PARALLEL 56TSOP | 31940 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT28EW256ABA1HJS-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW256ABA1HJS-0SIT
Micron Technology Inc
Flash, 16MX16, 70ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-04-22 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 14 mm |