-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX1, PDSO8, WDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QU512ABB1EW9-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7569
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:128M X 4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1848 |
|
$5.8900 / $7.2900 | Buy Now |
DISTI #
MT25QU512ABB1EW9-0SIT-ND
|
DigiKey | IC FLASH 512MBIT SPI 8WPDFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1672 In Stock |
|
$5.8370 / $7.1700 | Buy Now |
DISTI #
80AH7569
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 8 Pins, W-PDFN-EP - Bulk (Alt: 80AH7569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk |
1848 Partner Stock |
|
$6.0000 / $7.4500 | Buy Now |
DISTI #
MT25QU512ABB1EW9-0SIT
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 8 Pins, W-PDFN-EP - Trays (Alt: MT25QU512ABB1EW... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.2420 / $24.8450 | Buy Now |
DISTI #
340-283918-TRAY
|
Mouser Electronics | NOR Flash SPI 512Mbit 4 1.8 Volts 8/8 WPDFN 1 RoHS: Compliant | 3654 |
|
$5.7600 / $7.1700 | Buy Now |
DISTI #
A01:0375_06772444
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 8-Pin WP... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | Asia - 44000 |
|
$4.9090 / $5.1620 | Buy Now |
DISTI #
E54:1762_09007881
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 8-Pin WP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2440 | Europe - 7655 |
|
$5.0200 / $6.5720 | Buy Now |
DISTI #
84460442
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 8-Pin WP... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 44000 |
|
$4.9090 / $5.1620 | Buy Now |
DISTI #
87241932
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 8-Pin WP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2440 | Americas - 7655 |
|
$5.0200 / $6.5720 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU512ABB1EW9-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU512ABB1EW9-0SIT
Micron Technology Inc
Flash, 512MX1, PDSO8, WDFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |