-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QU256ABA8E12-1SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7567
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:64M X 4B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1082 |
|
$3.3300 | Buy Now |
DISTI #
MT25QU256ABA8E12-1SIT-ND
|
DigiKey | IC FLASH 256MBIT SPI 24TPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3329 / $4.2200 | Buy Now |
DISTI #
80AH7567
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA - Bulk (Alt: 80AH7567) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk |
1082 Partner Stock |
|
$4.6300 / $5.8700 | Buy Now |
DISTI #
MT25QU256ABA8E12-1SIT
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA - Trays (Alt: MT25QU256ABA8E12-1SIT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.6620 / $25.8240 | Buy Now |
DISTI #
340-256467-TRAY
|
Mouser Electronics | NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 RoHS: Compliant | 1200 |
|
$3.3300 / $4.6900 | Buy Now |
|
Quest Components | FLASH, 256MX1, PBGA24 | 3 |
|
$6.3000 / $9.4500 | Buy Now |
DISTI #
MT25QU256ABA8E12-1SIT
|
Avnet Asia | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA (Alt: MT25QU256ABA8E12-1SIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
7500 |
|
$2.5412 / $3.0857 | Buy Now |
DISTI #
MT25QU256ABA8E12-1SIT
|
Avnet Silica | NOR Flash SerialSPI 33V 256Mbit 256M x 1bit 24Pin TBGA (Alt: MT25QU256ABA8E12-1SIT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT25QU256ABA8E12-1SIT
|
EBV Elektronik | NOR Flash SerialSPI 33V 256Mbit 256M x 1bit 24Pin TBGA (Alt: MT25QU256ABA8E12-1SIT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 1251 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU256ABA8E12-1SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU256ABA8E12-1SIT
Micron Technology Inc
Flash, 256MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |