-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QU01GBBB8E12-0SIT TR by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1988-1-ND
|
DigiKey | IC FLASH 1GBIT SPI 24TPBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1248 In Stock |
|
$9.9461 / $14.9600 | Buy Now |
DISTI #
MT25QU01GBBB8E12-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 1Gbit 128M X 8Bit 5ns/6ns 24-Pin TPBGA T/R - Tape and Reel (Alt: MT25QU01GBBB8E12-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$22.5940 / $30.4490 | Buy Now |
DISTI #
340-278809-REEL
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 256MX4 TBGA DDP RoHS: Compliant | 2362 |
|
$9.9400 / $14.9300 | Buy Now |
|
Ameya Holding Limited | 195 |
|
RFQ | ||
DISTI #
MT25QU01GBBB8E12-0SIT TR
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 1Gbit 128M X 8Bit 5ns/6ns 24-Pin TPBGA T/R (Alt: MT25QU01GBBB8E12-0SIT TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$16.3200 / $17.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy