Part Details for MT25QL256ABA8E12-1SIT by Micron Technology Inc
Overview of MT25QL256ABA8E12-1SIT by Micron Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MT25QL256ABA8E12-1SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2709
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:64M X 4Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT25QL256ABA8E12-1SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1055 |
|
$4.7400 / $6.3600 | Buy Now |
DISTI #
557-1784-ND
|
DigiKey | IC FLASH 256MBIT SPI 24TPBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1754 In Stock |
|
$4.2100 / $5.9000 | Buy Now |
DISTI #
MT25QL256ABA8E12-1
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA - Trays (Alt: MT25QL256ABA8E12-1) RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.5092 / $4.0186 | Buy Now |
DISTI #
MT25QL256ABA8E12-1
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA - Trays (Alt: MT25QL256ABA8E12-1) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.5092 / $4.0186 | Buy Now |
DISTI #
83AH2709
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA - Bulk (Alt: 83AH2709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 1055 Partner Stock |
|
$5.0800 / $6.3600 | Buy Now |
DISTI #
340-256482-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SPI 64MX4 TBGA IT QLJS RoHS: Compliant | 6194 |
|
$4.0800 / $5.7200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | TBGA 24/I°/NOR FLASH MEMORY 64MX4 PLASTIC PBF 3.0V MASS STORAGE | 330 |
|
RFQ | |
DISTI #
MT25QL256ABA8E12-1SIT
|
Avnet Asia | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA (Alt: MT25QL256ABA8E12-1SIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.5529 / $3.9737 | Buy Now |
DISTI #
MT25QL256ABA8E12-1SIT
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA (Alt: MT25QL256ABA8E12-1SIT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 17 Weeks, 0 Days | Silica - 2244 |
|
Buy Now |
Part Details for MT25QL256ABA8E12-1SIT
MT25QL256ABA8E12-1SIT CAD Models
MT25QL256ABA8E12-1SIT Part Data Attributes
|
MT25QL256ABA8E12-1SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL256ABA8E12-1SIT
Micron Technology Inc
Flash, 32MX8, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000035 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |