-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX1, PDSO8, WDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QL256ABA1EW9-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2708
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:64M X 4B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1109 |
|
$3.1700 / $3.4400 | Buy Now |
DISTI #
MT25QL256ABA1EW9-0SIT-ND
|
DigiKey | IC FLASH 256MBIT SPI 8WPDFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2669 In Stock |
|
$3.5500 / $4.5900 | Buy Now |
DISTI #
83AH2708
|
Avnet Americas | Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, W-PDFN-EP - Bulk (Alt: 83AH2708) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
18 1109 Partner Stock |
|
$5.5600 / $6.8000 | Buy Now |
DISTI #
MT25QL256ABA1EW9-0SIT
|
Avnet Americas | Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, W-PDFN-EP - Trays (Alt: MT25QL256ABA1EW... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.5620 / $25.7240 | Buy Now |
DISTI #
340-256486-TRAY
|
Mouser Electronics | NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1 RoHS: Compliant | 6262 |
|
$3.3800 / $4.5700 | Buy Now |
|
Quest Components | FLASH, 256MX1, PDSO8 | 944 |
|
$9.6510 / $14.4765 | Buy Now |
|
Quest Components | FLASH, 256MX1, PDSO8 | 60 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | FLASH, 256MX1, PDSO8 | 9 |
|
$4.8750 / $9.7500 | Buy Now |
|
Quest Components | FLASH, 256MX1, PDSO8 | 8 |
|
$7.1500 / $9.7500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QL256ABA1EW9-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL256ABA1EW9-0SIT
Micron Technology Inc
Flash, 256MX1, PDSO8, WDFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |