Memory
MT25QU256ABA1EW9-0SIT
Micron Technology Inc
Description: Flash, 32MX8, PDSO8, WDFN-8

Overview of MT25QU256ABA1EW9-0SIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT25QU256ABA1EW9-0SIT by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH7561
Newark Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:64M X 4Bit, Interfaces:Spi, Ic Case/Package:Wpdfn-Ep, No. Of Pins:8Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU256ABA1EW9-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1812
  • 1 $5.7700
  • 10 $4.9200
  • 25 $4.7900
  • 50 $4.6700
  • 100 $4.5400
  • 250 $4.4900
$4.4900 / $5.7700 Buy Now
DISTI # MT25QU256ABA1EW9-0SIT-ND
DigiKey IC FLASH 256MBIT SPI 8WPDFN Min Qty: 1 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 1 $5.1800
  • 10 $4.6000
  • 25 $4.3876
  • 40 $4.2823
  • 80 $4.1314
  • 230 $3.9113
  • 440 $3.7817
  • 945 $3.6342
$3.6342 / $5.1800 Buy Now
DISTI # 80AH7561
Avnet Americas Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, WPDFN-EP - Bulk (Alt: 80AH7561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk 1812 Partner Stock
  • 1 $5.9700
  • 10 $5.4500
  • 25 $5.2200
  • 50 $4.9800
  • 100 $4.7600
$4.7600 / $5.9700 Buy Now
DISTI # MT25QU256ABA1EW9-0
Avnet Americas Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, WPDFN-EP - Trays (Alt: MT25QU256ABA1EW9-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $19.4100
$19.4100 Buy Now
DISTI # 340-256491-TRAY
Mouser Electronics NOR Flash SERIAL NOR SPI 64MX4 WPDFN IT QLJS RoHS: Compliant 8065
  • 1 $5.5800
  • 10 $4.7200
  • 100 $4.4100
  • 250 $4.3800
  • 500 $4.2700
  • 1,000 $4.2600
  • 1,920 $4.1500
$4.1500 / $5.5800 Buy Now
Bristol Electronics   2529
RFQ
Quest Components FLASH, 32MX8, PDSO8 1973
  • 1 $5.2200
  • 312 $2.8710
  • 698 $2.6100
$2.6100 / $5.2200 Buy Now
Ameya Holding Limited   777
RFQ
DISTI # MT25QU256ABA1EW9-0SIT
Avnet Asia Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, WPDFN-EP (Alt: MT25QU256ABA1EW9-0SIT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days 0
  • 4,000 $3.1579
  • 8,000 $3.1169
  • 12,000 $3.0769
  • 20,000 $3.0380
  • 40,000 $2.9630
  • 100,000 $2.8916
  • 200,000 $2.8235
$2.8235 / $3.1579 Buy Now
DISTI # MT25QU256ABA1EW9-0SIT
Avnet Silica Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, WPDFN-EP (Alt: MT25QU256ABA1EW9-0SIT) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
Chip Stock   509
RFQ
New Advantage Corporation WPDFN/I�/NOR FLASH 64MX4 PLASTIC PBF 1.8V MASS STORAGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 455
  • 43 $5.7200
$5.7200 Buy Now
Win Source Electronics IC FLASH 256M SPI 133MHZ 8WPDFN 8000
  • 11 $4.8750
  • 25 $4.0000
  • 39 $3.8750
  • 54 $3.7500
  • 69 $3.6250
  • 93 $3.2500
$3.2500 / $4.8750 Buy Now

CAD Models for MT25QU256ABA1EW9-0SIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MT25QU256ABA1EW9-0SIT by Micron Technology Inc

MT25QU256ABA1EW9-0SIT
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
18 Weeks, 1 Day
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
166 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. MT25QU256ABA1EW9-0SIT
    Micron Technology Inc
    Flash, 32MX8, PDSO8, WDFN-8
    VS

Related Parts for MT25QU256ABA1EW9-0SIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT25QU256ABA1EW9-0SIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT25QU256ABA1EW9-0SIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT25QU256ABA1EW9-0SIT would you like to use for your alert(s)?
  • Please alert me when MT25QU256ABA1EW9-0SIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT25QU256ABA1EW9-0SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT25QU256ABA1EW9-0SIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT25QU256ABA1EW9-0SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT25QU256ABA1EW9-0SIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT25QU256ABA1EW9-0SIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: