Part Details for MT2510A by Yangzhou Yangjie Electronics Co Ltd
Results Overview of MT2510A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT2510A Information
MT2510A by Yangzhou Yangjie Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MT2510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2510A-YAN
|
TME | Bridge rectifier: three-phase, Urmax: 1kV, If: 25A, Ifsm: 400A, THT Min Qty: 1 | 26 |
|
$2.1800 / $3.0500 | Buy Now |
Part Details for MT2510A
MT2510A CAD Models
MT2510A Part Data Attributes
|
MT2510A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MT2510A
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D5 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |