Part Details for MT2164S3-G by Marktech Optoelectronics
Overview of MT2164S3-G by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for MT2164S3-G
MT2164S3-G CAD Models
MT2164S3-G Part Data Attributes:
|
MT2164S3-G
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT2164S3-G
Marktech Optoelectronics
Visible LED, Diffused
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 3.8 mm | |
Peak Wavelength | 567 nm | |
Viewing Angle | 32 deg |