Part Details for MT2164S2-G by Marktech Optoelectronics
Overview of MT2164S2-G by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MT2164S2-G
MT2164S2-G CAD Models
MT2164S2-G Part Data Attributes:
|
MT2164S2-G
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT2164S2-G
Marktech Optoelectronics
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 6.2 mm | |
Peak Wavelength | 567 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 36 deg |