Part Details for MT2118-AUG by Marktech Optoelectronics
Overview of MT2118-AUG by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for MT2118-AUG
MT2118-AUG CAD Models
MT2118-AUG Part Data Attributes:
|
MT2118-AUG
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT2118-AUG
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 567 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 41 deg |